Part Details for NRC100F6190TRF by NIC Components Corp
Overview of NRC100F6190TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC100F6190TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC100F6190TRF
|
Avnet Americas | Res Thick Film 2512 619 Ohm 1% 1W ?100ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC100F6190TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
Part Details for NRC100F6190TRF
NRC100F6190TRF CAD Models
NRC100F6190TRF Part Data Attributes
|
NRC100F6190TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100F6190TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC100F6190TRF
This table gives cross-reference parts and alternative options found for NRC100F6190TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F6190TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF6190C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F6190TRF vs 25121WF6190C5E |
RC2512FR-07619RL | Fixed Resistor, | YAGEO Corporation | NRC100F6190TRF vs RC2512FR-07619RL |
CR2512-FX-6190ELF | Fixed Resistor, Ruthenium Oxide, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | NRC100F6190TRF vs CR2512-FX-6190ELF |
RMC1K6190FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC100F6190TRF vs RMC1K6190FTE |
RMCF2512FT619R | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NRC100F6190TRF vs RMCF2512FT619R |
RK73HW3ALTE6190F | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRC100F6190TRF vs RK73HW3ALTE6190F |
25121WF6190T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F6190TRF vs 25121WF6190T5E |
25121WF6190BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F6190TRF vs 25121WF6190BBE |
RCS6432F6190ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | NRC100F6190TRF vs RCS6432F6190ES |
25121WF6190CDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F6190TRF vs 25121WF6190CDE |