Part Details for RMCF0603FB2R15 by SEI Stackpole Electronics Inc
Overview of RMCF0603FB2R15 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF0603FB2R15
RMCF0603FB2R15 CAD Models
RMCF0603FB2R15 Part Data Attributes
|
RMCF0603FB2R15
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FB2R15
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMCF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMCF | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMCF0603FB2R15
This table gives cross-reference parts and alternative options found for RMCF0603FB2R15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FB2R15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2R15-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RMCF0603FB2R15 vs CR16-2R15-FY |
RC0603FR-102R15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FB2R15 vs RC0603FR-102R15L |
RTT032R15FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMCF0603FB2R15 vs RTT032R15FP4 |
RC0603FR-132R15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FB2R15 vs RC0603FR-132R15L |
232270462158 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCF0603FB2R15 vs 232270462158 |
CR0603-16W-2R15FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RMCF0603FB2R15 vs CR0603-16W-2R15FT-13 |
RMCS0603FT2R15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0603FB2R15 vs RMCS0603FT2R15 |
232270462158L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCF0603FB2R15 vs 232270462158L |
232270472158L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCF0603FB2R15 vs 232270472158L |
232270472158 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603FB2R15 vs 232270472158 |