Part Details for RMCF01005JT6801 by SEI Stackpole Electronics Inc
Overview of RMCF01005JT6801 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF01005JT6801
RMCF01005JT6801 CAD Models
RMCF01005JT6801 Part Data Attributes
|
RMCF01005JT6801
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF01005JT6801
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RMCF01005JT6801
This table gives cross-reference parts and alternative options found for RMCF01005JT6801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF01005JT6801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR04-682JVK | Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | RMCF01005JT6801 vs CR04-682JVK |
RK73B1FLTD682J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RMCF01005JT6801 vs RK73B1FLTD682J |
CR04-682JEK | Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | RMCF01005JT6801 vs CR04-682JEK |
MCR004QLPJ682 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RMCF01005JT6801 vs MCR004QLPJ682 |
CR04-682JBK | Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | RMCF01005JT6801 vs CR04-682JBK |
CR-E5JL5---6K8- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RMCF01005JT6801 vs CR-E5JL5---6K8- |
CRCW010052506K85%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Vishay Intertechnologies | RMCF01005JT6801 vs CRCW010052506K85%ET3E3 |
RK73B1FTTDD682J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RMCF01005JT6801 vs RK73B1FTTDD682J |
RK73B1FLTC682J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | RMCF01005JT6801 vs RK73B1FLTC682J |
CR04-682JE | Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | RMCF01005JT6801 vs CR04-682JE |