Part Details for CR04-682JE by Hokuriku Electric Industry Co Ltd
Overview of CR04-682JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-DTB#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-BTB#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
Part Details for CR04-682JE
CR04-682JE CAD Models
CR04-682JE Part Data Attributes
|
CR04-682JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR04-682JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR04-682JE
This table gives cross-reference parts and alternative options found for CR04-682JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-682JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR04-682JVK | Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | CR04-682JE vs CR04-682JVK |
RK73B1FLTD682J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CR04-682JE vs RK73B1FLTD682J |
CR04-682JEK | Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | CR04-682JE vs CR04-682JEK |
MCR004QLPJ682 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CR04-682JE vs MCR004QLPJ682 |
CR04-682JBK | Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | CR04-682JE vs CR04-682JBK |
CR-E5JL5---6K8- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR04-682JE vs CR-E5JL5---6K8- |
CRCW010052506K85%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Vishay Intertechnologies | CR04-682JE vs CRCW010052506K85%ET3E3 |
RK73B1FTTDD682J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CR04-682JE vs RK73B1FTTDD682J |
RK73B1FLTC682J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-682JE vs RK73B1FLTC682J |
CR04-682JV | Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CR04-682JE vs CR04-682JV |