Part Details for RMC35K9100DB by Kamaya Inc
Overview of RMC35K9100DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K9100DB
RMC35K9100DB CAD Models
RMC35K9100DB Part Data Attributes
|
RMC35K9100DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K9100DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K9100DB
This table gives cross-reference parts and alternative options found for RMC35K9100DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K9100DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210DR-10910RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K9100DB vs AC1210DR-10910RL |
ERJP14D9100U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC35K9100DB vs ERJP14D9100U |
ERJS14D9100U | Fixed Resistor, | Panasonic Electronic Components | RMC35K9100DB vs ERJS14D9100U |
RK73H2ELTDD9100D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K9100DB vs RK73H2ELTDD9100D |
CR1210-2W-9100DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMC35K9100DB vs CR1210-2W-9100DT |
CR1210-2W-9100DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMC35K9100DB vs CR1210-2W-9100DT-13 |
AC1210DR-13910RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K9100DB vs AC1210DR-13910RL |
RMC35K911DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC35K9100DB vs RMC35K911DB |
RPC1210DT910R | Fixed Resistor, Thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC35K9100DB vs RPC1210DT910R |
CRM1210ADX-9100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC35K9100DB vs CRM1210ADX-9100ELF |