Part Details for AC1210DR-13910RL by YAGEO Corporation
Overview of AC1210DR-13910RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210DR-13910RL
AC1210DR-13910RL CAD Models
AC1210DR-13910RL Part Data Attributes
|
AC1210DR-13910RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-13910RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-13910RL
This table gives cross-reference parts and alternative options found for AC1210DR-13910RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-13910RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210DR-10910RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-13910RL vs AC1210DR-10910RL |
ERJP14D9100U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AC1210DR-13910RL vs ERJP14D9100U |
ERJS14D9100U | Fixed Resistor, | Panasonic Electronic Components | AC1210DR-13910RL vs ERJS14D9100U |
RK73H2ELTDD9100D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-13910RL vs RK73H2ELTDD9100D |
CR1210-2W-9100DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AC1210DR-13910RL vs CR1210-2W-9100DT |
CR1210-2W-9100DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AC1210DR-13910RL vs CR1210-2W-9100DT-13 |
RMC35K9100DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210DR-13910RL vs RMC35K9100DB |
RMC35K911DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210DR-13910RL vs RMC35K911DB |
RPC1210DT910R | Fixed Resistor, Thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AC1210DR-13910RL vs RPC1210DT910R |
CRM1210ADX-9100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | AC1210DR-13910RL vs CRM1210ADX-9100ELF |