RMC35K2372DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMC35K2372DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC35K2372DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC35K2372DB by Kamaya Inc

RMC35K2372DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
23700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMC35K2372DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMC35K2372DB

This table gives cross-reference parts and alternative options found for RMC35K2372DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K2372DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTDD2372D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K2372DB vs RK73H2ELTDD2372D
RMC1/4K2372DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMC35K2372DB vs RMC1/4K2372DB
RMF13DT2372 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 23700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd RMC35K2372DB vs RMF13DT2372
CRCW121023K7DKTCP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies RMC35K2372DB vs CRCW121023K7DKTCP
RK73H2ETTED2372D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K2372DB vs RK73H2ETTED2372D
CRCW121023K7DKECP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMC35K2372DB vs CRCW121023K7DKECP
RCA121023K70.5%100ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies RMC35K2372DB vs RCA121023K70.5%100ET6E3
ERJS14D2372U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMC35K2372DB vs ERJS14D2372U
RK73H2ELBK2372D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC35K2372DB vs RK73H2ELBK2372D
BCTS001210-2372DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp RMC35K2372DB vs BCTS001210-2372DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC35K2372DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC35K2372DB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC35K2372DB would you like to use for your alert(s)?
  • Please alert me when RMC35K2372DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC35K2372DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC35K2372DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC35K2372DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC35K2372DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC35K2372DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: