Part Details for BCTS001210-2372DTP by Chilisin Electronics Corp
Overview of BCTS001210-2372DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS001210-2372DTP
BCTS001210-2372DTP CAD Models
BCTS001210-2372DTP Part Data Attributes
|
BCTS001210-2372DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS001210-2372DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS001210-2372DTP
This table gives cross-reference parts and alternative options found for BCTS001210-2372DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS001210-2372DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDD2372D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-2372DTP vs RK73H2ELTDD2372D |
RMC1/4K2372DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | BCTS001210-2372DTP vs RMC1/4K2372DB |
RMF13DT2372 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 23700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | BCTS001210-2372DTP vs RMF13DT2372 |
CRCW121023K7DKTCP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | BCTS001210-2372DTP vs CRCW121023K7DKTCP |
RK73H2ETTED2372D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-2372DTP vs RK73H2ETTED2372D |
CRCW121023K7DKECP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | BCTS001210-2372DTP vs CRCW121023K7DKECP |
RCA121023K70.5%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | BCTS001210-2372DTP vs RCA121023K70.5%100ET6E3 |
ERJS14D2372U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | BCTS001210-2372DTP vs ERJS14D2372U |
RK73H2ELBK2372D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | BCTS001210-2372DTP vs RK73H2ELBK2372D |
CR35-2372DB | Fixed Resistor, Wire Wound, 0.5W, 23700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | BCTS001210-2372DTP vs CR35-2372DB |