Part Details for RMC35K1132FB by Kamaya Inc
Overview of RMC35K1132FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K1132FB
RMC35K1132FB CAD Models
RMC35K1132FB Part Data Attributes
|
RMC35K1132FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K1132FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K1132FB
This table gives cross-reference parts and alternative options found for RMC35K1132FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K1132FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-0711K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K1132FB vs RC1210FR-0711K3L |
RK73H2ERTBK1132F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35K1132FB vs RK73H2ERTBK1132F |
RMS13FT1132 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC35K1132FB vs RMS13FT1132 |
CR35-1132FV | Fixed Resistor, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC35K1132FB vs CR35-1132FV |
TFP1210R1132FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMC35K1132FB vs TFP1210R1132FA-T5 |
CLF121011K31%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K1132FB vs CLF121011K31%100PPM/KNB8 |
AF1210FR-0711K3L | Fixed Resistor, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K1132FB vs AF1210FR-0711K3L |
RTT121132FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC35K1132FB vs RTT121132FP3 |
PWR13FTEU1132 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC35K1132FB vs PWR13FTEU1132 |
PWR14F1132TEU | Fixed Resistor, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC35K1132FB vs PWR14F1132TEU |