Part Details for PWR13FTEU1132 by Viking Tech Corp
Overview of PWR13FTEU1132 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR13FTEU1132
PWR13FTEU1132 CAD Models
PWR13FTEU1132 Part Data Attributes
|
PWR13FTEU1132
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR13FTEU1132
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR13FTEU1132
This table gives cross-reference parts and alternative options found for PWR13FTEU1132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13FTEU1132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR14F1132CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | PWR13FTEU1132 vs CAR14F1132CT |
RK73H2ERTTE1132F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTEU1132 vs RK73H2ERTTE1132F |
RK73H2ERTBK1132F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | PWR13FTEU1132 vs RK73H2ERTBK1132F |
CR-10FP6--11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | PWR13FTEU1132 vs CR-10FP6--11K3 |
CR35-1132FV | Fixed Resistor, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | PWR13FTEU1132 vs CR35-1132FV |
RMNW35K1132FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13FTEU1132 vs RMNW35K1132FB |
RK73H2ERTTED1132F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR13FTEU1132 vs RK73H2ERTTED1132F |
RMEF1210FT11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | PWR13FTEU1132 vs RMEF1210FT11K3 |
RMC1/4K1132FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | PWR13FTEU1132 vs RMC1/4K1132FTE |
RMCF1210FT11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | PWR13FTEU1132 vs RMCF1210FT11K3 |