Part Details for RMC35-2104FB by Kamaya Inc
Overview of RMC35-2104FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35-2104FB
RMC35-2104FB CAD Models
RMC35-2104FB Part Data Attributes
|
RMC35-2104FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35-2104FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC35-2104FB
This table gives cross-reference parts and alternative options found for RMC35-2104FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35-2104FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELBK2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35-2104FB vs RK73H2ELBK2104F |
RK73H2ELTE2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35-2104FB vs RK73H2ELTE2104F |
RMSW35-2104FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC35-2104FB vs RMSW35-2104FB |
RK73H2ERTTD2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35-2104FB vs RK73H2ERTTD2104F |
CR-10FPB---2M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC35-2104FB vs CR-10FPB---2M1 |
RK73H2ELTDD2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35-2104FB vs RK73H2ELTDD2104F |
NRCA25F2104TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | RMC35-2104FB vs NRCA25F2104TR10QYF |
WR10W2104FDLV | Fixed Resistor, 0.5W, 2100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC35-2104FB vs WR10W2104FDLV |
RMC1/4-2104FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC35-2104FB vs RMC1/4-2104FB |
CR1210-2W-2104FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC35-2104FB vs CR1210-2W-2104FSNT-13 |