Part Details for CR-10FPB---2M1 by Viking Tech Corp
Overview of CR-10FPB---2M1 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1999HMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999IMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999CMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp |
Part Details for CR-10FPB---2M1
CR-10FPB---2M1 CAD Models
CR-10FPB---2M1 Part Data Attributes
|
CR-10FPB---2M1
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FPB---2M1
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FPB---2M1
This table gives cross-reference parts and alternative options found for CR-10FPB---2M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPB---2M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELBK2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB---2M1 vs RK73H2ELBK2104F |
RK73H2ERTTE2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB---2M1 vs RK73H2ERTTE2104F |
CAR14F2104CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10FPB---2M1 vs CAR14F2104CT |
MR10W2104FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10FPB---2M1 vs MR10W2104FGL |
RK73H2ELTD2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB---2M1 vs RK73H2ELTD2104F |
MR10W2104FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR-10FPB---2M1 vs MR10W2104FTL |
RK73H2ELTDD2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB---2M1 vs RK73H2ELTDD2104F |
RMC1/4-2104FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-10FPB---2M1 vs RMC1/4-2104FB |
RK73H2ETTDD2104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB---2M1 vs RK73H2ETTDD2104F |
CR-10FPF---2M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | CR-10FPB---2M1 vs CR-10FPF---2M1 |