Part Details for RMC32K1542DTP by Kamaya Inc
Overview of RMC32K1542DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32K1542DTP
RMC32K1542DTP CAD Models
RMC32K1542DTP Part Data Attributes
|
RMC32K1542DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32K1542DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC32K1542DTP
This table gives cross-reference parts and alternative options found for RMC32K1542DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32K1542DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTE1542D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K1542DTP vs RK73H2BLTE1542D |
RPC1206DT15K4 | Fixed Resistor, Thick Film, 0.33W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMC32K1542DTP vs RPC1206DT15K4 |
MC1206P-1542-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMC32K1542DTP vs MC1206P-1542-DBW |
AC1206DR-1315K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC32K1542DTP vs AC1206DR-1315K4L |
RS06K1542DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMC32K1542DTP vs RS06K1542DB |
MC1206P-1542-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC32K1542DTP vs MC1206P-1542-DT101W |
RK73H2BRTBK1542D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC32K1542DTP vs RK73H2BRTBK1542D |
MC1206-1542-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC32K1542DTP vs MC1206-1542-DB101W |
RMS12R-15K4-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMC32K1542DTP vs RMS12R-15K4-D |
CR32-1542-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RMC32K1542DTP vs CR32-1542-DL |