Part Details for MC1206P-1542-DBW by RCD Components Inc
Overview of MC1206P-1542-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5015-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL5015-421MEB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 2221, | |
XFL5015-421ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for MC1206P-1542-DBW
MC1206P-1542-DBW CAD Models
MC1206P-1542-DBW Part Data Attributes
|
MC1206P-1542-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206P-1542-DBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206P-1542-DBW
This table gives cross-reference parts and alternative options found for MC1206P-1542-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-1542-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216D1542CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MC1206P-1542-DBW vs RCS3216D1542CS |
RK73H2BXTD1542D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-1542-DBW vs RK73H2BXTD1542D |
SF12H1542DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206P-1542-DBW vs SF12H1542DGL |
RM12D1542CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MC1206P-1542-DBW vs RM12D1542CT-X |
RCS3216D1542AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MC1206P-1542-DBW vs RCS3216D1542AS |
SR1206DR-0715K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206P-1542-DBW vs SR1206DR-0715K4L |
RK73H2BTTE1542D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-1542-DBW vs RK73H2BTTE1542D |
RK73H2BTBK1542D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-1542-DBW vs RK73H2BTBK1542D |
SF12H1542DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206P-1542-DBW vs SF12H1542DTL |
MC1206P-1542-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1206P-1542-DBW vs MC1206P-1542-DT101W |