Part Details for RMC32K11R5DTP by Kamaya Inc
Overview of RMC32K11R5DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32K11R5DTP
RMC32K11R5DTP CAD Models
RMC32K11R5DTP Part Data Attributes
|
RMC32K11R5DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32K11R5DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC32K11R5DTP
This table gives cross-reference parts and alternative options found for RMC32K11R5DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32K11R5DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DLA--11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMC32K11R5DTP vs CR-06DLA--11R5 |
RMF12DT11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RMC32K11R5DTP vs RMF12DT11R5 |
RCS3216D11R5AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RMC32K11R5DTP vs RCS3216D11R5AS |
CAS12D11R5CT | Fixed Resistor, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMC32K11R5DTP vs CAS12D11R5CT |
RK73H2BLBK11R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K11R5DTP vs RK73H2BLBK11R5D |
RK73H2BTTE11R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K11R5DTP vs RK73H2BTTE11R5D |
RMSW32K11R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC32K11R5DTP vs RMSW32K11R5DB |
RS06K11R5DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMC32K11R5DTP vs RS06K11R5DC |
ESR18EZPD11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RMC32K11R5DTP vs ESR18EZPD11R5 |
NRC-AS12D11R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RMC32K11R5DTP vs NRC-AS12D11R5TRF |