RCS3216D11R5AS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RCS3216D11R5AS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for RCS3216D11R5AS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS3216D11R5AS by Samsung Electro-Mechanics

RCS3216D11R5AS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, CARDBOARD PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
11.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RCS3216D11R5AS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RCS3216D11R5AS

This table gives cross-reference parts and alternative options found for RCS3216D11R5AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216D11R5AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM12DTN11R5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd RCS3216D11R5AS vs RM12DTN11R5
AC1206DR-1311R5L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RCS3216D11R5AS vs AC1206DR-1311R5L
RK73H2BTTD11R5D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RCS3216D11R5AS vs RK73H2BTTD11R5D
ERJU08D11R5V Fixed Resistor, Panasonic Electronic Components RCS3216D11R5AS vs ERJU08D11R5V
RS06K11R5DC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RCS3216D11R5AS vs RS06K11R5DC
MC1206-11R5-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RCS3216D11R5AS vs MC1206-11R5-DB101Q
RCS3216D11R5CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RCS3216D11R5AS vs RCS3216D11R5CS
RK73H2BXTD11R5D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RCS3216D11R5AS vs RK73H2BXTD11R5D
RK73H2BTTE11R5D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RCS3216D11R5AS vs RK73H2BTTE11R5D
NRC-AS12D11R5TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp RCS3216D11R5AS vs NRC-AS12D11R5TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS3216D11R5AS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS3216D11R5AS by Samsung Electro-Mechanics

  • Please alert me when RCS3216D11R5AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS3216D11R5AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS3216D11R5AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS3216D11R5AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS3216D11R5AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS3216D11R5AS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: