RMC32-2374FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMC32-2374FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC32-2374FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC32-2374FB by Kamaya Inc

RMC32-2374FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2370000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC32-2374FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMC32-2374FB

This table gives cross-reference parts and alternative options found for RMC32-2374FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32-2374FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMAW32-2374FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMC32-2374FB vs RMAW32-2374FB
CR-06FPA--2M37 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Viking Tech Corp RMC32-2374FB vs CR-06FPA--2M37
CR-06FPF--2M37 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Viking Tech Corp RMC32-2374FB vs CR-06FPF--2M37
CR32-2374-FY Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited RMC32-2374FB vs CR32-2374-FY
RK73H2BRTTDD2374F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMC32-2374FB vs RK73H2BRTTDD2374F
RK73H2BXTED2374F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RMC32-2374FB vs RK73H2BXTED2374F
NMCR1206FG2M37 RES,SMT,THICK FILM,2.37M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc RMC32-2374FB vs NMCR1206FG2M37
RK73H2BRTBK2374F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RMC32-2374FB vs RK73H2BRTBK2374F
NRCA12F2374TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp RMC32-2374FB vs NRCA12F2374TR10QYF
RC1206F2374-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RMC32-2374FB vs RC1206F2374-07-T70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC32-2374FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC32-2374FB by Kamaya Inc

  • Please alert me when RMC32-2374FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC32-2374FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC32-2374FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC32-2374FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC32-2374FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC32-2374FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: