Part Details for CR-06FPA--2M37 by Viking Tech Corp
Overview of CR-06FPA--2M37 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06FPA--2M37
CR-06FPA--2M37 CAD Models
CR-06FPA--2M37 Part Data Attributes
|
CR-06FPA--2M37
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06FPA--2M37
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FPA--2M37
This table gives cross-reference parts and alternative options found for CR-06FPA--2M37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FPA--2M37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/82.37M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06FPA--2M37 vs RMCS1/82.37M1%A |
RMCS1206FT2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06FPA--2M37 vs RMCS1206FT2M37 |
NMCR1206FT2M37 | RES,SMT,THICK FILM,2.37M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR-06FPA--2M37 vs NMCR1206FT2M37 |
NRCA12F2374TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CR-06FPA--2M37 vs NRCA12F2374TRQYF |
RC1206F2374-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR-06FPA--2M37 vs RC1206F2374-07-T70 |
MC1206P-2374-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | CR-06FPA--2M37 vs MC1206P-2374-FTW |
RK73H2BRTTEB2374F | RES,SMT,THICK FILM,2.37M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR-06FPA--2M37 vs RK73H2BRTTEB2374F |
RK73H2BRTTDB2374F | RES,SMT,THICK FILM,2.37M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR-06FPA--2M37 vs RK73H2BRTTDB2374F |
CR-06FLA--2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06FPA--2M37 vs CR-06FLA--2M37 |
RK73H2BTTD2374F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06FPA--2M37 vs RK73H2BTTD2374F |