RMC20-623JTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMC20-623JTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC20-623JTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC20-623JTP by Kamaya Inc

RMC20-623JTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
62000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RMC20-623JTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMC20-623JTP

This table gives cross-reference parts and alternative options found for RMC20-623JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20-623JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR10FZHJ623 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 62000ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor RMC20-623JTP vs MCR10FZHJ623
0805WAJ0623C2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805WAJ0623C2E
0805S8J0623T2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805S8J0623T2
0805S8J0623B5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805S8J0623B5E
0805WAJ0623TAE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805WAJ0623TAE
0805S8J0623BCE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805S8J0623BCE
0805WAJ0623T1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805WAJ0623T1
0805S8J0623BD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805S8J0623BD
0805S8J0623B2E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805S8J0623B2E
0805WAJ0623T2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RMC20-623JTP vs 0805WAJ0623T2E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC20-623JTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC20-623JTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC20-623JTP would you like to use for your alert(s)?
  • Please alert me when RMC20-623JTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC20-623JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC20-623JTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC20-623JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC20-623JTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC20-623JTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: