Part Details for 0805S8J0623B2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0623B2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8J0623B2E
0805S8J0623B2E CAD Models
0805S8J0623B2E Part Data Attributes
|
0805S8J0623B2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0623B2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,GJ TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0623B2E
This table gives cross-reference parts and alternative options found for 0805S8J0623B2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0623B2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR10PZHIJ623 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | 0805S8J0623B2E vs MCR10PZHIJ623 |
0805S8J0623C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0623B2E vs 0805S8J0623C5 |
RMC1/10-623JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805S8J0623B2E vs RMC1/10-623JTP |
SFR10EZPJ623 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.125W, 62000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | 0805S8J0623B2E vs SFR10EZPJ623 |
0805WAJ0623T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0623B2E vs 0805WAJ0623T4E |
0805WAJ0623CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0623B2E vs 0805WAJ0623CDE |
0805WAJ0623CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0623B2E vs 0805WAJ0623CD |
0805S8J0623T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0623B2E vs 0805S8J0623T3E |
0805S8J0623TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0623B2E vs 0805S8J0623TA |
0805WAJ0623B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 0805S8J0623B2E vs 0805WAJ0623B2E |