Part Details for RMC20-390JTE by Kamaya Inc
Overview of RMC20-390JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC20-390JTE
RMC20-390JTE CAD Models
RMC20-390JTE Part Data Attributes
|
RMC20-390JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC20-390JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMC20-390JTE
This table gives cross-reference parts and alternative options found for RMC20-390JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20-390JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0390CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs 0805WAJ0390CBE |
0805S8J0390B4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs 0805S8J0390B4 |
0805WAJ0390T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs 0805WAJ0390T4 |
0805WAJ0390TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs 0805WAJ0390TB |
MCR10QZHJ390 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 39ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC20-390JTE vs MCR10QZHJ390 |
HQ05WAJ0390TEE | Fixed Resistor, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs HQ05WAJ0390TEE |
0805S8J0390T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs 0805S8J0390T1E |
0805WAJ0390BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs 0805WAJ0390BAE |
0805WAJ0390C2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs 0805WAJ0390C2E |
0805WAJ0390TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC20-390JTE vs 0805WAJ0390TAE |