There are no models available for this part yet.
Overview of 0805WAJ0390C2E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0805WAJ0390C2E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0805WAJ0390C2E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
39 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
0805(1/10W,GJ TOL)
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for 0805WAJ0390C2E
This table gives cross-reference parts and alternative options found for 0805WAJ0390C2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805WAJ0390C2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0390CBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs 0805WAJ0390CBE |
0805S8J0390B4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs 0805S8J0390B4 |
0805WAJ0390T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs 0805WAJ0390T4 |
0805WAJ0390TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs 0805WAJ0390TB |
MCR10QZHJ390 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 39ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805WAJ0390C2E vs MCR10QZHJ390 |
HQ05WAJ0390TEE | Fixed Resistor, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs HQ05WAJ0390TEE |
0805S8J0390T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs 0805S8J0390T1E |
0805WAJ0390BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs 0805WAJ0390BAE |
0805WAJ0390TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs 0805WAJ0390TAE |
0805WAJ0390C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805WAJ0390C2E vs 0805WAJ0390C5E |