RMC1K3301FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RMC1K3301FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for RMC1K3301FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1K3301FB by Kamaya Inc

RMC1K3301FB
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC1K3301FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMC1K3301FB

This table gives cross-reference parts and alternative options found for RMC1K3301FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K3301FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF2512FK-073K3L Fixed Resistor, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, YAGEO Corporation RMC1K3301FB vs AF2512FK-073K3L
RMCG2512FT3K30 Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, SEI Stackpole Electronics Inc RMC1K3301FB vs RMCG2512FT3K30
CR63TR332F Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp RMC1K3301FB vs CR63TR332F
CR2512-1W-3301FPT Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RMC1K3301FB vs CR2512-1W-3301FPT
MP003893 Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SPC Multicomp RMC1K3301FB vs MP003893
RC2512FK-073K3L Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMC1K3301FB vs RC2512FK-073K3L
ERJ1TNF3301U Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RMC1K3301FB vs ERJ1TNF3301U
RK73HW3ARTBK3301F RES,SMT,THICK FILM,3.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation RMC1K3301FB vs RK73HW3ARTBK3301F
ERJU1TF3301U Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components RMC1K3301FB vs ERJU1TF3301U
RK73HW3ATTE3301F Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMC1K3301FB vs RK73HW3ATTE3301F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1K3301FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1K3301FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1K3301FB would you like to use for your alert(s)?
  • Please alert me when RMC1K3301FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1K3301FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1K3301FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1K3301FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1K3301FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1K3301FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: