Part Details for RK73HW3ATTE3301F by KOA Speer Electronics Inc
Overview of RK73HW3ATTE3301F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ATTE3301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S413111926376
|
Chip1Stop | Surface Mount Resistor | 8000 |
|
$0.0639 | Buy Now |
Part Details for RK73HW3ATTE3301F
RK73HW3ATTE3301F CAD Models
RK73HW3ATTE3301F Part Data Attributes
|
RK73HW3ATTE3301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTE3301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTE3301F
This table gives cross-reference parts and alternative options found for RK73HW3ATTE3301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE3301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2512FK-073K3L | Fixed Resistor, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | RK73HW3ATTE3301F vs AF2512FK-073K3L |
RMCG2512FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RK73HW3ATTE3301F vs RMCG2512FT3K30 |
CR63TR332F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ATTE3301F vs CR63TR332F |
CR2512-1W-3301FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ATTE3301F vs CR2512-1W-3301FPT |
MP003893 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73HW3ATTE3301F vs MP003893 |
RC2512FK-073K3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ATTE3301F vs RC2512FK-073K3L |
ERJ1TNF3301U | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ATTE3301F vs ERJ1TNF3301U |
RK73HW3ARTBK3301F | RES,SMT,THICK FILM,3.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ATTE3301F vs RK73HW3ARTBK3301F |
ERJU1TF3301U | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73HW3ATTE3301F vs ERJU1TF3301U |
RMC1K3301FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW3ATTE3301F vs RMC1K3301FB |