Part Details for RMC1K1690FTE by Kamaya Inc
Overview of RMC1K1690FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K1690FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K1690FTETR-ND
|
DigiKey | RES 169 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1K1690FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 169R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1K1690FTE
RMC1K1690FTE CAD Models
RMC1K1690FTE Part Data Attributes
|
RMC1K1690FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K1690FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K1690FTE
This table gives cross-reference parts and alternative options found for RMC1K1690FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K1690FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K1690FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K1690FTE vs RC12K1690FCG |
25121WF1690TDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K1690FTE vs 25121WF1690TDE |
RMC1K1690FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1K1690FTE vs RMC1K1690FB |
RC12K1690FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC1K1690FTE vs RC12K1690FB |
NRCS100F1690TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1K1690FTE vs NRCS100F1690TRF |
RMCF2512FT169R | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RMC1K1690FTE vs RMCF2512FT169R |
RC2512FK-07169RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC1K1690FTE vs RC2512FK-07169RL |
RCS6432F1690CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RMC1K1690FTE vs RCS6432F1690CS |
25121WF1690BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K1690FTE vs 25121WF1690BAE |
25121WF1690B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K1690FTE vs 25121WF1690B3E |