Part Details for RC2512FK-07169RL by YAGEO Corporation
Overview of RC2512FK-07169RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-07169RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512FK-07169RL-ND
|
DigiKey | RES 169 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0643 | Buy Now |
DISTI #
RC2512FK-07169RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 169Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-07169RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now |
DISTI #
603-RC2512FK-07169RL
|
Mouser Electronics | Thick Film Resistors - SMD 169Ohms 1W 2512 1% RoHS: Compliant | 0 |
|
$0.0500 / $0.4000 | Order Now |
|
Future Electronics | RC series 2512, 169Ohm, 1% , 1W RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0278 | Buy Now |
DISTI #
RC2512FK-07169RL
|
Avnet Abacus | General Purpose Chip Resistor Thick Film 2512 169Ohm 1% Emboss T/R (Alt: RC2512FK-07169RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 169 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0846 / $0.1032 | RFQ |
Part Details for RC2512FK-07169RL
RC2512FK-07169RL CAD Models
RC2512FK-07169RL Part Data Attributes
|
RC2512FK-07169RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07169RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07169RL
This table gives cross-reference parts and alternative options found for RC2512FK-07169RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07169RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F169R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 169ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RC2512FK-07169RL vs CRG2512F169R |
FCF25FX-1690 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-07169RL vs FCF25FX-1690 |
25121WF1690T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07169RL vs 25121WF1690T5 |
25121WF1690BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07169RL vs 25121WF1690BC |
RC2512FK-07169R | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-07169RL vs RC2512FK-07169R |
RK73H3ALTEB1690F | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07169RL vs RK73H3ALTEB1690F |
25121WF1690T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07169RL vs 25121WF1690T4E |
CR2512F169RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512FK-07169RL vs CR2512F169RD50 |
RMCF2512FT169R | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512FK-07169RL vs RMCF2512FT169R |
CRGCQ2512F169R | Fixed Resistor, Metal Glaze/thick Film, 1W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC2512FK-07169RL vs CRGCQ2512F169R |