Part Details for RMC16K4424FB by Kamaya Inc
Overview of RMC16K4424FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16K4424FB
RMC16K4424FB CAD Models
RMC16K4424FB Part Data Attributes
|
RMC16K4424FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16K4424FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMC16K4424FB
This table gives cross-reference parts and alternative options found for RMC16K4424FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16K4424FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06034M42FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMC16K4424FB vs CRCW06034M42FKEBC |
RCG06034M42FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMC16K4424FB vs RCG06034M42FKED |
CDP06034M421%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K4424FB vs CDP06034M421%100PPM/KKP20 |
0603WGF4424T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC16K4424FB vs 0603WGF4424T5E |
CR164424F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC16K4424FB vs CR164424F |
RTT034424FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMC16K4424FB vs RTT034424FP4 |
CRCW06034M42FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC16K4424FB vs CRCW06034M42FKTA |
ADF06034M421%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K4424FB vs ADF06034M421%100PPM/KKP5 |
WR06W4424FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC16K4424FB vs WR06W4424FTL |
WR06W4424FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC16K4424FB vs WR06W4424FGL |