Part Details for RCG06034M42FKED by Vishay Intertechnologies
Overview of RCG06034M42FKED by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG06034M42FKED
RCG06034M42FKED CAD Models
RCG06034M42FKED Part Data Attributes
|
RCG06034M42FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG06034M42FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCG06034M42FKED
This table gives cross-reference parts and alternative options found for RCG06034M42FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG06034M42FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06034M42FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCG06034M42FKED vs CRCW06034M42FKEBC |
CDP06034M421%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06034M42FKED vs CDP06034M421%100PPM/KKP20 |
RMC16K4424FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCG06034M42FKED vs RMC16K4424FB |
0603WGF4424T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCG06034M42FKED vs 0603WGF4424T5E |
CR164424F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCG06034M42FKED vs CR164424F |
RTT034424FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RCG06034M42FKED vs RTT034424FP4 |
CRCW06034M42FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCG06034M42FKED vs CRCW06034M42FKTA |
ADF06034M421%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG06034M42FKED vs ADF06034M421%100PPM/KKP5 |
WR06W4424FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCG06034M42FKED vs WR06W4424FTL |
WR06W4424FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCG06034M42FKED vs WR06W4424FGL |