Part Details for RMC16K4422DTP by Kamaya Inc
Overview of RMC16K4422DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16K4422DTP
RMC16K4422DTP CAD Models
RMC16K4422DTP Part Data Attributes
|
RMC16K4422DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16K4422DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMC16K4422DTP
This table gives cross-reference parts and alternative options found for RMC16K4422DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16K4422DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAD4422T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC16K4422DTP vs 0603WAD4422T5E |
RM06DTN4422 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC16K4422DTP vs RM06DTN4422 |
RC0603DR-1344K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16K4422DTP vs RC0603DR-1344K2L |
NRC-AS06D4422TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMC16K4422DTP vs NRC-AS06D4422TRF |
RK73H1JRTTDD4422D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC16K4422DTP vs RK73H1JRTTDD4422D |
RTT034422DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMC16K4422DTP vs RTT034422DBA |
CDF060344K20.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K4422DTP vs CDF060344K20.5%100PPM/KKS |
AC0603DR-0744K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16K4422DTP vs AC0603DR-0744K2L |
NRC-AS06D4422TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMC16K4422DTP vs NRC-AS06D4422TRQYF |
CDP060344K20.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K4422DTP vs CDP060344K20.5%100PPM/KNP20 |