Part Details for RM06DTN4422 by TA-I Technology Co Ltd
Overview of RM06DTN4422 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06DTN4422
RM06DTN4422 CAD Models
RM06DTN4422 Part Data Attributes
|
RM06DTN4422
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM06DTN4422
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RM06DTN4422
This table gives cross-reference parts and alternative options found for RM06DTN4422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06DTN4422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K4422DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM06DTN4422 vs RMC16K4422DTP |
CDF060344K20.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RM06DTN4422 vs CDF060344K20.5%100PPM/KKP10 |
RK73H1JLTD4422D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06DTN4422 vs RK73H1JLTD4422D |
RC0603DR-1344K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06DTN4422 vs RC0603DR-1344K2L |
RC0603DR-0744K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06DTN4422 vs RC0603DR-0744K2L |
RCA060344K2DKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RM06DTN4422 vs RCA060344K2DKEC |
RGC0603DTD44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM06DTN4422 vs RGC0603DTD44K2 |
CR0603-16W-4422DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RM06DTN4422 vs CR0603-16W-4422DT |
RMCS0603DT44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM06DTN4422 vs RMCS0603DT44K2 |
RM06D4422CT-X | Fixed Resistor, | Cal-Chip Electronics | RM06DTN4422 vs RM06D4422CT-X |