Part Details for RMC16K24R9DTP by Kamaya Inc
Overview of RMC16K24R9DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16K24R9DTP
RMC16K24R9DTP CAD Models
RMC16K24R9DTP Part Data Attributes
|
RMC16K24R9DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16K24R9DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMC16K24R9DTP
This table gives cross-reference parts and alternative options found for RMC16K24R9DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16K24R9DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-1024R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16K24R9DTP vs AC0603DR-1024R9L |
RTT0324R9DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMC16K24R9DTP vs RTT0324R9DBA |
NRC-AS06D24R9TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMC16K24R9DTP vs NRC-AS06D24R9TRQYF |
RK73H1JGTDD24R9D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC16K24R9DTP vs RK73H1JGTDD24R9D |
RM06D24R9CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMC16K24R9DTP vs RM06D24R9CT-X |
CR-03DLA--24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMC16K24R9DTP vs CR-03DLA--24R9 |
RMF06DT24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMC16K24R9DTP vs RMF06DT24R9 |
ADF060324R90.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K24R9DTP vs ADF060324R90.5%100PPM/KKS |
CRCW060324R9DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC16K24R9DTP vs CRCW060324R9DKEAP |
CR-03DL6--24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMC16K24R9DTP vs CR-03DL6--24R9 |