Part Details for CR-03DLA--24R9 by Viking Tech Corp
Overview of CR-03DLA--24R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DLA--24R9
CR-03DLA--24R9 CAD Models
CR-03DLA--24R9 Part Data Attributes
|
CR-03DLA--24R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLA--24R9
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLA--24R9
This table gives cross-reference parts and alternative options found for CR-03DLA--24R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLA--24R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H24R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLA--24R9 vs SF06H24R9DTL |
RGC0603DTD24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03DLA--24R9 vs RGC0603DTD24R9 |
RK73H1JGTD24R9D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLA--24R9 vs RK73H1JGTD24R9D |
CR16-24R9-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CR-03DLA--24R9 vs CR16-24R9-DK |
RC0603DR-0724R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLA--24R9 vs RC0603DR-0724R9L |
RC0603DR-1024R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLA--24R9 vs RC0603DR-1024R9L |
RC0603DR-0724R9P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLA--24R9 vs RC0603DR-0724R9P |
AC0603DR-1024R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLA--24R9 vs AC0603DR-1024R9L |
CR16-24R9-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CR-03DLA--24R9 vs CR16-24R9-DL |
SF06H24R9DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLA--24R9 vs SF06H24R9DGL |