Part Details for RMC10-365JB by Kamaya Inc
Overview of RMC10-365JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10-365JB
RMC10-365JB CAD Models
RMC10-365JB Part Data Attributes
|
RMC10-365JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10-365JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC10-365JB
This table gives cross-reference parts and alternative options found for RMC10-365JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-365JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1004020A3604JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC10-365JB vs D1004020A3604JP0 |
SFR01MZPJ365 | Fixed Resistor, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC10-365JB vs SFR01MZPJ365 |
CR0402-16W-365JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC10-365JB vs CR0402-16W-365JSNT |
WCR-WCR0402LF-365-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | RMC10-365JB vs WCR-WCR0402LF-365-J-P-LT |
CAR04J365CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC10-365JB vs CAR04J365CT |
D1004020A3604JMZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC10-365JB vs D1004020A3604JMZ |
MCR01ZZPJ365 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC10-365JB vs MCR01ZZPJ365 |
SG73P1ETBK365J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-365JB vs SG73P1ETBK365J |
RK73B1EGTP365J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RMC10-365JB vs RK73B1EGTP365J |
RMNW10-365JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10-365JB vs RMNW10-365JB |