Part Details for RK73B1EGTP365J by KOA Speer Electronics Inc
Overview of RK73B1EGTP365J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1EGTP365J
RK73B1EGTP365J CAD Models
RK73B1EGTP365J Part Data Attributes
|
RK73B1EGTP365J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1EGTP365J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RK73B1EGTP365J
This table gives cross-reference parts and alternative options found for RK73B1EGTP365J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1EGTP365J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04J365TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73B1EGTP365J vs NRC-AS04J365TRQYF |
MCR01MZPJ365 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73B1EGTP365J vs MCR01MZPJ365 |
CR0402-10W-365JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73B1EGTP365J vs CR0402-10W-365JT |
WCR0402LF-365-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73B1EGTP365J vs WCR0402LF-365-J-P-LT |
CR-02JPD---3M6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RK73B1EGTP365J vs CR-02JPD---3M6 |
RK73B1EGTPL365J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1EGTP365J vs RK73B1EGTPL365J |
CR-02JP6---3M6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RK73B1EGTP365J vs CR-02JP6---3M6 |
CAR04J365CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73B1EGTP365J vs CAR04J365CT |
0402WGJ0365TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTP365J vs 0402WGJ0365TC |
TRR01MZPJ365 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73B1EGTP365J vs TRR01MZPJ365 |