RMC1/8-273GTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RMC1/8-273GTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC1/8-273GTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/8-273GTP by Kamaya Inc

RMC1/8-273GTP
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RMC1/8-273GTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMC1/8-273GTP

This table gives cross-reference parts and alternative options found for RMC1/8-273GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8-273GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2BLBK273G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RMC1/8-273GTP vs RK73B2BLBK273G
MC1206-2702-GB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMC1/8-273GTP vs MC1206-2702-GB
SG73S2BLBK273G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RMC1/8-273GTP vs SG73S2BLBK273G
9C12063A2702GLAF3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation RMC1/8-273GTP vs 9C12063A2702GLAF3
1206S4G0273CA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMC1/8-273GTP vs 1206S4G0273CA
1206S4G0273C1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMC1/8-273GTP vs 1206S4G0273C1E
NRC12G273TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp RMC1/8-273GTP vs NRC12G273TRF
RM12GTN273 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd RMC1/8-273GTP vs RM12GTN273
1206S4G0273C2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMC1/8-273GTP vs 1206S4G0273C2
RK73B2BLTDD273G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMC1/8-273GTP vs RK73B2BLTDD273G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/8-273GTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/8-273GTP by Kamaya Inc

  • Please alert me when RMC1/8-273GTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/8-273GTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/8-273GTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/8-273GTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/8-273GTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/8-273GTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: