Part Details for 1206S4G0273C2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4G0273C2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4G0273C2
1206S4G0273C2 CAD Models
1206S4G0273C2 Part Data Attributes
|
1206S4G0273C2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4G0273C2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4G0273C2
This table gives cross-reference parts and alternative options found for 1206S4G0273C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4G0273C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4G0273TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0273C2 vs 1206S4G0273TDE |
RK73A2BLBK273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4G0273C2 vs RK73A2BLBK273G |
NRC12G273TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | 1206S4G0273C2 vs NRC12G273TRF |
RK73A2BTTED273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4G0273C2 vs RK73A2BTTED273G |
1206S4G0273BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0273C2 vs 1206S4G0273BC |
RK73B2BLTED273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4G0273C2 vs RK73B2BLTED273G |
1206S4G0273T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4G0273C2 vs 1206S4G0273T2E |
FCF06GY273 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4G0273C2 vs FCF06GY273 |
MC1206-2702-GB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4G0273C2 vs MC1206-2702-GB |
RK73B2BTTC273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4G0273C2 vs RK73B2BTTC273G |