Datasheets
RMC1/4K824DTE by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RMC1/4K824DTE by Kamaya Inc

Overview of RMC1/4K824DTE by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RMC1/4K824DTE

RMC1/4K824DTE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1/4K824DTE Part Data Attributes

RMC1/4K824DTE Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1/4K824DTE Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 820000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RMC1/4K824DTE

This table gives cross-reference parts and alternative options found for RMC1/4K824DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K824DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJP14D8203U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMC1/4K824DTE vs ERJP14D8203U
RMC1/4K824DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMC1/4K824DTE vs RMC1/4K824DB
RC1210DR-10820KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation RMC1/4K824DTE vs RC1210DR-10820KL
RK73H2EGBK8203D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC1/4K824DTE vs RK73H2EGBK8203D
ERJS14D8203U Fixed Resistor, Panasonic Electronic Components RMC1/4K824DTE vs ERJS14D8203U
RM13DTN8203 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 820000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, TA-I Technology Co Ltd RMC1/4K824DTE vs RM13DTN8203
CR1210-2W-8203DT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RMC1/4K824DTE vs CR1210-2W-8203DT
AC1210DR-07820KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC1/4K824DTE vs AC1210DR-07820KL
AC1210DR-13820KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMC1/4K824DTE vs AC1210DR-13820KL
RMC35K824DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMC1/4K824DTE vs RMC35K824DTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/4K824DTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/4K824DTE by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/4K824DTE would you like to use for your alert(s)?
  • Please alert me when RMC1/4K824DTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/4K824DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/4K824DTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/4K824DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/4K824DTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/4K824DTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: