Part Details for AC1210DR-07820KL by YAGEO Corporation
Overview of AC1210DR-07820KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210DR-07820KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 820K Ohms 0.5% 1/2W 100PPM AEC-Q20 | 0 |
|
$0.0437 / $0.0533 | RFQ |
Part Details for AC1210DR-07820KL
AC1210DR-07820KL CAD Models
AC1210DR-07820KL Part Data Attributes
|
AC1210DR-07820KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210DR-07820KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1210DR-07820KL
This table gives cross-reference parts and alternative options found for AC1210DR-07820KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210DR-07820KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-13820KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-07820KL vs SR1210DR-13820KL |
CR1210-2W-8203DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AC1210DR-07820KL vs CR1210-2W-8203DPT |
RC1210DR-13820KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AC1210DR-07820KL vs RC1210DR-13820KL |
RK73H2ELBK8203D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-07820KL vs RK73H2ELBK8203D |
CR1210-2W-8203DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AC1210DR-07820KL vs CR1210-2W-8203DT |
RK73H2ERTBK8203D | RES,SMT,THICK FILM,820K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | AC1210DR-07820KL vs RK73H2ERTBK8203D |
RK73H2EGBK8203D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210DR-07820KL vs RK73H2EGBK8203D |
ERJS14D8203U | Fixed Resistor, | Panasonic Electronic Components | AC1210DR-07820KL vs ERJS14D8203U |
RM13DTN8203 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 820000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | AC1210DR-07820KL vs RM13DTN8203 |
RMC35K824DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210DR-07820KL vs RMC35K824DTE |