Part Details for RMC1/4K26R7DB by Kamaya Inc
Overview of RMC1/4K26R7DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K26R7DB
RMC1/4K26R7DB CAD Models
RMC1/4K26R7DB Part Data Attributes
|
RMC1/4K26R7DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K26R7DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K26R7DB
This table gives cross-reference parts and alternative options found for RMC1/4K26R7DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K26R7DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-26R7DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMC1/4K26R7DB vs CR1210-2W-26R7DSNT |
RK73H2ETTEB26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K26R7DB vs RK73H2ETTEB26R7D |
RK73H2ELBK26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K26R7DB vs RK73H2ELBK26R7D |
CLF121026R70.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC1/4K26R7DB vs CLF121026R70.5%100PPM/KKB8 |
RM14D26R7CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4K26R7DB vs RM14D26R7CT-X |
RMS13DT26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC1/4K26R7DB vs RMS13DT26R7 |
RM13DTN26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4K26R7DB vs RM13DTN26R7 |
AF1210DR-0726R7L | Fixed Resistor, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K26R7DB vs AF1210DR-0726R7L |
ERJU14D26R7U | Fixed Resistor, | Panasonic Electronic Components | RMC1/4K26R7DB vs ERJU14D26R7U |
RMSW35K26R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K26R7DB vs RMSW35K26R7DB |