Part Details for RMSW35K26R7DB by Kamaya Inc
Overview of RMSW35K26R7DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K26R7DB
RMSW35K26R7DB CAD Models
RMSW35K26R7DB Part Data Attributes
|
RMSW35K26R7DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K26R7DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K26R7DB
This table gives cross-reference parts and alternative options found for RMSW35K26R7DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K26R7DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-1326R7P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K26R7DB vs RC1210DR-1326R7P |
CLF121026R70.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K26R7DB vs CLF121026R70.5%100PPM/KNB16 |
RK73H2ETTDD26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K26R7DB vs RK73H2ETTDD26R7D |
CR1210-2W-26R7DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMSW35K26R7DB vs CR1210-2W-26R7DSNT-13 |
CLF121026R70.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K26R7DB vs CLF121026R70.5%100PPM/KNB8 |
TSR4GTD26R7V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RMSW35K26R7DB vs TSR4GTD26R7V |
RMF13DT26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 26.7ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMSW35K26R7DB vs RMF13DT26R7 |
CLF121026R70.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K26R7DB vs CLF121026R70.5%100PPM/KKB4 |
RK73H2EXTDD26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K26R7DB vs RK73H2EXTDD26R7D |
CR0426R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW35K26R7DB vs CR0426R7D |