Part Details for RMC1/4K104DB by Kamaya Inc
Overview of RMC1/4K104DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K104DB
RMC1/4K104DB CAD Models
RMC1/4K104DB Part Data Attributes
|
RMC1/4K104DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K104DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K104DB
This table gives cross-reference parts and alternative options found for RMC1/4K104DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K104DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT121003DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K104DB vs RTT121003DTP |
RK73H2ETTED1003D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K104DB vs RK73H2ETTED1003D |
RM13DTN1003 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4K104DB vs RM13DTN1003 |
RK73H2ELTDD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K104DB vs RK73H2ELTDD1003D |
RK73H2EGBK1003D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K104DB vs RK73H2EGBK1003D |
ERJP14D1003U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K104DB vs ERJP14D1003U |
CRM1210ADX-1003ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC1/4K104DB vs CRM1210ADX-1003ELF |
ERJS14D1003U | Fixed Resistor, | Panasonic Electronic Components | RMC1/4K104DB vs ERJS14D1003U |
RMC35K104DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K104DB vs RMC35K104DB |
RK73H2ETTD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K104DB vs RK73H2ETTD1003D |