ERJS14D1003U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJS14D1003U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJS14D1003U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS14D1003U by Panasonic Electronic Components

ERJS14D1003U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJS14D1003U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJS14D1003U

This table gives cross-reference parts and alternative options found for ERJS14D1003U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14D1003U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ERTBK1003D RES,SMT,THICK FILM,100K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation ERJS14D1003U vs RK73H2ERTBK1003D
PWR14D1003TEU Fixed Resistor, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics ERJS14D1003U vs PWR14D1003TEU
ERJP14D1003U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components ERJS14D1003U vs ERJP14D1003U
CR1210-2W-1003DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD ERJS14D1003U vs CR1210-2W-1003DT-13
RK73H2ELTDD1003D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJS14D1003U vs RK73H2ELTDD1003D
CR1210-2W-1003DPT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD ERJS14D1003U vs CR1210-2W-1003DPT
AC1210DR-13100KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJS14D1003U vs AC1210DR-13100KL
ERJU14D1003U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components ERJS14D1003U vs ERJU14D1003U
CRM1210ADX-1003ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc ERJS14D1003U vs CRM1210ADX-1003ELF
RMSW35K104DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ERJS14D1003U vs RMSW35K104DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS14D1003U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS14D1003U by Panasonic Electronic Components

  • Please alert me when ERJS14D1003U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS14D1003U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS14D1003U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS14D1003U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS14D1003U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS14D1003U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: