Part Details for RMC1/4-2050FB by Kamaya Inc
Overview of RMC1/4-2050FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4-2050FB
RMC1/4-2050FB CAD Models
RMC1/4-2050FB Part Data Attributes
|
RMC1/4-2050FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-2050FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-2050FB
This table gives cross-reference parts and alternative options found for RMC1/4-2050FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-2050FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3F2050T5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4-2050FB vs 1210S3F2050T5E |
RC1210K2050FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMC1/4-2050FB vs RC1210K2050FCL |
NRCL25F2050TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | RMC1/4-2050FB vs NRCL25F2050TR13F |
WR10X2050FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4-2050FB vs WR10X2050FT |
1210S3F2050BAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4-2050FB vs 1210S3F2050BAE |
RC1210K2050FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMC1/4-2050FB vs RC1210K2050FB |
1210S3F2050T4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4-2050FB vs 1210S3F2050T4 |
1210S3F2050C5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4-2050FB vs 1210S3F2050C5E |
1210W4F2050C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4-2050FB vs 1210W4F2050C1 |
WCR1210-205RFA | Fixed Resistor, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RMC1/4-2050FB vs WCR1210-205RFA |