Part Details for WR10X2050FT by Walsin Technology Corporation
Overview of WR10X2050FT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10X2050FT
WR10X2050FT CAD Models
WR10X2050FT Part Data Attributes
|
WR10X2050FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X2050FT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 200V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10X2050FT
This table gives cross-reference parts and alternative options found for WR10X2050FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X2050FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3F2050T5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X2050FT vs 1210S3F2050T5E |
RC1210K2050FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WR10X2050FT vs RC1210K2050FCL |
NRCL25F2050TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | WR10X2050FT vs NRCL25F2050TR13F |
1210S3F2050BAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X2050FT vs 1210S3F2050BAE |
RC1210K2050FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WR10X2050FT vs RC1210K2050FB |
1210S3F2050T4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X2050FT vs 1210S3F2050T4 |
1210S3F2050C5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X2050FT vs 1210S3F2050C5E |
1210W4F2050C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X2050FT vs 1210W4F2050C1 |
WCR1210-205RFA | Fixed Resistor, 0.25W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | WR10X2050FT vs WCR1210-205RFA |
MC1210P-2050-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WR10X2050FT vs MC1210P-2050-FT101Q |