Part Details for RMC1/4-201GTE by Kamaya Inc
Overview of RMC1/4-201GTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4-201GTE
RMC1/4-201GTE CAD Models
RMC1/4-201GTE Part Data Attributes
|
RMC1/4-201GTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-201GTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-201GTE
This table gives cross-reference parts and alternative options found for RMC1/4-201GTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-201GTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTDD201G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-201GTE vs SG73S2ELTDD201G |
SG73P2ELBK201G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-201GTE vs SG73P2ELBK201G |
TSR4GTG201V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | RMC1/4-201GTE vs TSR4GTG201V |
RK73B2ETTDD201G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-201GTE vs RK73B2ETTDD201G |
RK73B2ERTTEB201G | RES,SMT,THICK FILM,200 OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RMC1/4-201GTE vs RK73B2ERTTEB201G |
TSR4GAG201V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | RMC1/4-201GTE vs TSR4GAG201V |
RK73K2ETD200OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-201GTE vs RK73K2ETD200OHMG |
RK73B2ETTE201G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-201GTE vs RK73B2ETTE201G |
RM13GTN201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4-201GTE vs RM13GTN201 |
SG73S2ELTED201G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-201GTE vs SG73S2ELTED201G |