TSR4GTG201V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,

Overview of TSR4GTG201V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR4GTG201V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR4GTG201V by Tateyama Kagaku Group

TSR4GTG201V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.5 W
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. TSR4GTG201V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Alternate Parts for TSR4GTG201V

This table gives cross-reference parts and alternative options found for TSR4GTG201V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GTG201V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73S2ELTDD201G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc TSR4GTG201V vs SG73S2ELTDD201G
SG73P2ELBK201G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc TSR4GTG201V vs SG73P2ELBK201G
RK73B2ETTDD201G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSR4GTG201V vs RK73B2ETTDD201G
RK73B2ERTTEB201G RES,SMT,THICK FILM,200 OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation TSR4GTG201V vs RK73B2ERTTEB201G
TSR4GAG201V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Tateyama Kagaku Group TSR4GTG201V vs TSR4GAG201V
RMC1/4-201GTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc TSR4GTG201V vs RMC1/4-201GTE
RK73K2ETD200OHMG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc TSR4GTG201V vs RK73K2ETD200OHMG
RK73B2ETTE201G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSR4GTG201V vs RK73B2ETTE201G
RM13GTN201 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd TSR4GTG201V vs RM13GTN201
SG73S2ELTED201G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc TSR4GTG201V vs SG73S2ELTED201G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR4GTG201V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR4GTG201V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR4GTG201V would you like to use for your alert(s)?
  • Please alert me when TSR4GTG201V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR4GTG201V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR4GTG201V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR4GTG201V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR4GTG201V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR4GTG201V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: