Part Details for RMC1/32-431JPA by Kamaya Inc
Overview of RMC1/32-431JPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-431JPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-431JPATR-ND
|
DigiKey | RES 430 OHM 5% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
791-RMC1/32-431JPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 430R 5% Lead Free RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for RMC1/32-431JPA
RMC1/32-431JPA CAD Models
RMC1/32-431JPA Part Data Attributes
|
RMC1/32-431JPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-431JPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-431JPA
This table gives cross-reference parts and alternative options found for RMC1/32-431JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-431JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32-431JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/32-431JPA vs RMC1/32-431JB |
ERJXGNJ431Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/32-431JPA vs ERJXGNJ431Y |
ERJXGNJ431U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/32-431JPA vs ERJXGNJ431U |
RMCF01005JT430R | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-431JPA vs RMCF01005JT430R |
ERJXGNYJ431Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/32-431JPA vs ERJXGNYJ431Y |
ERJXGNYJ431U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/32-431JPA vs ERJXGNYJ431U |