Part Details for RMC1/32-34R0FPA by Kamaya Inc
Overview of RMC1/32-34R0FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-34R0FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-34R0FPATR-ND
|
DigiKey | RES 34 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-34R0FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 34R0 1% Lead Free RoHS: Compliant | 19988 |
|
$0.0050 / $0.1000 | Buy Now |
Part Details for RMC1/32-34R0FPA
RMC1/32-34R0FPA CAD Models
RMC1/32-34R0FPA Part Data Attributes
|
RMC1/32-34R0FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-34R0FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-34R0FPA
This table gives cross-reference parts and alternative options found for RMC1/32-34R0FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-34R0FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNF34R0U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-34R0FPA vs ERJXGNF34R0U |
RC005B34R0FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-34R0FPA vs RC005B34R0FCG |
RC005B34R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-34R0FPA vs RC005B34R0FTG |
RMCF01005FT34R0 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-34R0FPA vs RMCF01005FT34R0 |
CR-E5FL5---34R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RMC1/32-34R0FPA vs CR-E5FL5---34R |
RC005B34R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-34R0FPA vs RC005B34R0FBL |
RC005B34R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-34R0FPA vs RC005B34R0FB |
CR-E5FLF---34R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RMC1/32-34R0FPA vs CR-E5FLF---34R |
CR-E5FL5---34R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RMC1/32-34R0FPA vs CR-E5FL5---34R- |
ERJXGNF34R0Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-34R0FPA vs ERJXGNF34R0Y |