RMC1/32-34R0FPA vs CR-E5FL5 feature comparison

RMC1/32-34R0FPA Kamaya Inc

Buy Now Datasheet

CR-E5FL5

Part not found

Search for CR-E5FL5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.2 mm
Packing Method TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.03 W
Rated Temperature 70 °C
Resistance 34 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 15 V
Base Number Matches 1

Compare RMC1/32-34R0FPA with alternatives