Datasheets
RMC1/32-34R0FB by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Part Details for RMC1/32-34R0FB by Kamaya Inc

Overview of RMC1/32-34R0FB by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMC1/32-34R0FB

RMC1/32-34R0FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1/32-34R0FB Part Data Attributes

RMC1/32-34R0FB Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1/32-34R0FB Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Style SMT
Package Width 0.2 mm
Packing Method BULK
Rated Power Dissipation (P) 0.03 W
Rated Temperature 70 °C
Resistance 34 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 15 V

Alternate Parts for RMC1/32-34R0FB

This table gives cross-reference parts and alternative options found for RMC1/32-34R0FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-34R0FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJXGNF34R0U Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Panasonic Electronic Components RMC1/32-34R0FB vs ERJXGNF34R0U
RC005B34R0FCG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RMC1/32-34R0FB vs RC005B34R0FCG
RC005B34R0FTG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RMC1/32-34R0FB vs RC005B34R0FTG
RMCF01005FT34R0 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc RMC1/32-34R0FB vs RMCF01005FT34R0
CR-E5FL5---34R Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp RMC1/32-34R0FB vs CR-E5FL5---34R
RC005B34R0FBL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RMC1/32-34R0FB vs RC005B34R0FBL
RC005B34R0FB Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RMC1/32-34R0FB vs RC005B34R0FB
CR-E5FLF---34R Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp RMC1/32-34R0FB vs CR-E5FLF---34R
CR-E5FL5---34R- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh RMC1/32-34R0FB vs CR-E5FL5---34R-
ERJXGNF34R0Y Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Panasonic Electronic Components RMC1/32-34R0FB vs ERJXGNF34R0Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/32-34R0FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/32-34R0FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/32-34R0FB would you like to use for your alert(s)?
  • Please alert me when RMC1/32-34R0FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/32-34R0FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/32-34R0FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/32-34R0FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/32-34R0FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/32-34R0FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: